The PLAD15KP33CE3/TR13 is a bidirectional diode from Microsemi with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a minimum breakdown voltage of 36.7V and a reverse standoff voltage of 33V. The diode can withstand a peak pulse current of 255A and a peak pulse power of 15kW. It is designed for surface mount applications and is packaged in tape and reel.
Microsemi PLAD15KP33CE3/TR13 technical specifications.
| Direction | Bidirectional |
| Min Breakdown Voltage | 36.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10uA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Pulse Current | 255A |
| Peak Pulse Power | 15kW |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 33V |
| RoHS | Compliant |
No datasheet is available for this part.