Diode TVS Single Uni-Dir 28V 30KW 2-Pin(1+Tab) PLAD
Microsemi PLAD30KP28A technical specifications.
| Direction | Unidirectional |
| Min Breakdown Voltage | 31.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 10uA |
| Mount | Surface Mount |
| Packaging | Bulk |
| Peak Pulse Current | 645A |
| Peak Pulse Power | 30kW |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 28V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.