The PLAD30KP28CAE3/TR13 bidirectional diode from Microsemi features a minimum breakdown voltage of 31.1V and a maximum reverse leakage current of 10uA. It operates over a temperature range of -65°C to 150°C and is available in a surface mount package. The device is rated for a peak pulse current of 645A and a peak pulse power of 30kW.
Microsemi PLAD30KP28CAE3/TR13 technical specifications.
| Direction | Bidirectional |
| Min Breakdown Voltage | 31.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 10uA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Pulse Current | 645A |
| Peak Pulse Power | 30kW |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 28V |
| RoHS | Compliant |
No datasheet is available for this part.