The PLAD30KP54A diode from Microsemi features a unidirectional configuration with a minimum breakdown voltage of 60V. It can operate within a temperature range of -65°C to 150°C. The device has a maximum reverse leakage current of 10uA and a peak pulse current of 330A. It can withstand a peak pulse power of 30kW. The PLAD30KP54A is available in bulk packaging and is not radiation hardened.
Microsemi PLAD30KP54A technical specifications.
| Direction | Unidirectional |
| Min Breakdown Voltage | 60V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 10uA |
| Mount | Surface Mount |
| Packaging | Bulk |
| Peak Pulse Current | 330A |
| Peak Pulse Power | 30kW |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 54V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.