Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microsemi PLAD30KP58C/TR13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Direction | Bidirectional |
| Min Breakdown Voltage | 64.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 10uA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Pulse Current | 294A |
| Peak Pulse Power | 30kW |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 58V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi PLAD30KP58C/TR13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.