The PLAD30KP60CA/TR13 is a bidirectional power diode from Microsemi with a minimum breakdown voltage of 66.7V and a maximum operating temperature of 150°C. It is designed for surface mount applications and is available on tape and reel. The diode has a maximum reverse leakage current of 10uA and a peak pulse power of 30kW. It can withstand a peak pulse current of 294A and has a reverse standoff voltage of 60V. The device operates within a temperature range of -65°C to 150°C.
Checking distributor stock and pricing after the page loads.
| Direction | Bidirectional |
| Min Breakdown Voltage | 66.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 10uA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Pulse Current | 294A |
| Peak Pulse Power | 30kW |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 60V |
| RoHS | Compliant |