The PLAD30KP60CAE3 is a bidirectional power diode from Microsemi with a maximum breakdown voltage of 66.7V and a maximum reverse leakage current of 10uA. It is designed to operate over a temperature range of -65°C to 150°C and is suitable for surface mount applications. The diode can withstand a peak pulse current of 294A and a peak pulse power of 30kW. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Direction | Bidirectional |
| Min Breakdown Voltage | 66.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 10uA |
| Mount | Surface Mount |
| Packaging | Bulk |
| Peak Pulse Current | 294A |
| Peak Pulse Power | 30kW |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 60V |
| RoHS Compliant | Yes |
| RoHS | Compliant |