The PLAD30KP64CAE3 is a bidirectional transient voltage suppressor from Microsemi with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum reverse leakage current of 10uA and a peak pulse power of 30kW. The device is packaged in bulk and is RoHS compliant. It is not radiation hardened and has a reverse standoff voltage of 64V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microsemi PLAD30KP64CAE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Direction | Bidirectional |
| Min Breakdown Voltage | 71.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 10uA |
| Mount | Surface Mount |
| Packaging | Bulk |
| Peak Pulse Current | 294A |
| Peak Pulse Power | 30kW |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 64V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi PLAD30KP64CAE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.