The PLAD30KP64CAE3/TR13 is a bidirectional diode from Microsemi with a minimum breakdown voltage of 71.1V and a maximum operating temperature of 150°C. It features a maximum reverse leakage current of 10uA and a peak pulse current of 294A. The device is designed for surface mount applications and is packaged on a tape and reel. It is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Direction | Bidirectional |
| Min Breakdown Voltage | 71.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 10uA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Pulse Current | 294A |
| Peak Pulse Power | 30kW |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 64V |
| RoHS | Compliant |