
This diode features a maximum reverse voltage of 75V and a current rating of 2A. It has a reverse recovery time of 4ns and a capacitance of 2.5pF. The device is packaged in a surface mount SOIC package and is available on cut tape. Note that this device contains lead and is not RoHS compliant.
Microsemi S16-4150 technical specifications.
| Average Rectified Current | 400mA |
| Capacitance | 2.5pF |
| Package/Case | SOIC |
| Current Rating | 2A |
| Lead Free | Contains Lead |
| Max Reverse Voltage (DC) | 75V |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reverse Recovery Time | 4ns |
| RoHS Compliant | No |
| DC Rated Voltage | 75V |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi S16-4150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.