The S2020 diode from Microsemi is a rectifier device with a maximum operating temperature range of -65°C to 200°C. It can handle a maximum repetitive reverse voltage of 200V and a peak non-repetitive surge current of 200A. The device is rated for a forward current of 16A and has a maximum reverse current of 10uA. The S2020 is available in a bulk packaging option and is designed for stud mount applications.
Microsemi S2020 technical specifications.
| Average Rectified Current | 16A |
| Forward Current | 16A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 200V |
| Mount | Stud |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 200A |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.