Checking distributor stock and pricing after the page loads.
Microsemi S2060 technical specifications.
| Average Rectified Current | 16A |
| Max Reverse Voltage (DC) | 600V |
| Mount | Stud |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.