The S34140 diode rectifier is a DO-5 packaged device with a maximum forward current rating of 45A. It operates within a temperature range of -65°C to 200°C and has a maximum repetitive reverse voltage rating of 1.4kV. The device is not radiation hardened and is not RoHS compliant.
Microsemi S34140 technical specifications.
| Package/Case | DO-5 |
| Forward Current | 45A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.4kV |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 1.4kV |
| Mount | Stud |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 800A |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.