The SA13AE3/TR12 is a unidirectional diode from Microsemi with a minimum breakdown voltage of 14.4V and a maximum operating temperature of 175°C. It is available in a through-hole package and is RoHS compliant. The diode has a maximum reverse leakage current of 1uA and a peak pulse power of 500W. It is suitable for use in high-temperature applications and can withstand a peak pulse current of 23.2A.
Checking distributor stock and pricing after the page loads.
| Direction | Unidirectional |
| Min Breakdown Voltage | 14.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Peak Pulse Current | 23.2A |
| Peak Pulse Power | 500W |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 13V |
| RoHS Compliant | Yes |
| RoHS | Compliant |