The SA13AE3/TR8 diode from Microsemi is a unidirectional device with a minimum breakdown voltage of 14.4V. It operates over a temperature range of -55°C to 175°C and features a maximum reverse leakage current of 1uA. The diode is packaged in a through-hole configuration and is available on tape and reel. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Direction | Unidirectional |
| Min Breakdown Voltage | 14.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Peak Pulse Current | 23.2A |
| Peak Pulse Power | 500W |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 13V |
| RoHS Compliant | Yes |
| RoHS | Compliant |