The SA17AE3/TR12 is a unidirectional diode from Microsemi with a minimum breakdown voltage of 18.9V. It operates within a temperature range of -55°C to 175°C and features a maximum reverse leakage current of 1uA. This diode is available in a through-hole package and is compliant with RoHS regulations. It can withstand a peak pulse current of 18.1A and a peak pulse power of 500W.
Checking distributor stock and pricing after the page loads.
Microsemi SA17AE3/TR12 technical specifications.
| Direction | Unidirectional |
| Min Breakdown Voltage | 18.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Peak Pulse Current | 18.1A |
| Peak Pulse Power | 500W |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 17V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.