The SA18CE3/TR12 is a bidirectional diode with a minimum breakdown voltage of 20V and a maximum operating temperature of 175°C. It can withstand a peak pulse current of 15.5A and a peak pulse power of 500W. The diode is available in a through hole package and is RoHS compliant. The device is not radiation hardened and has a reverse standoff voltage of 18V. It is suitable for use in applications where a high level of reliability is required.
Microsemi SA18CE3/TR12 technical specifications.
| Direction | Bidirectional |
| Min Breakdown Voltage | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Peak Pulse Current | 15.5A |
| Peak Pulse Power | 500W |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 18V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi SA18CE3/TR12 to view detailed technical specifications.
No datasheet is available for this part.