The SA18E3/TR12 is a unidirectional diode from Microsemi with a minimum breakdown voltage of 20V. It can withstand a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The device has a maximum reverse leakage current of 1uA and is available in a through-hole package. The SA18E3/TR12 is RoHS compliant and suitable for use in high-temperature applications.
Microsemi SA18E3/TR12 technical specifications.
| Direction | Unidirectional |
| Min Breakdown Voltage | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Peak Pulse Current | 15.5A |
| Peak Pulse Power | 500W |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 18V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi SA18E3/TR12 to view detailed technical specifications.
No datasheet is available for this part.