The SA85AE3/TR8 is a unidirectional diode from Microsemi with a minimum breakdown voltage of 94.4V and a maximum reverse leakage current of 1uA. It operates over a temperature range of -55°C to 175°C and is available in a through-hole package. The diode can withstand a peak pulse current of 3.6A and a peak pulse power of 500W. It is not radiation hardened and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Direction | Unidirectional |
| Min Breakdown Voltage | 94.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3.6A |
| Peak Pulse Power | 500W |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 85V |
| RoHS Compliant | Yes |
| RoHS | Compliant |