The SD1013 is a bipolar transistor with a collector base voltage of 65V and a collector emitter breakdown voltage of 35V. It has a gain of 10dB and a maximum collector current of 1A. The transistor operates at frequencies up to 150MHz and can withstand temperatures from -65°C to 200°C. It is available in a bulk packaging option and is designed for chassis mount applications.
Microsemi SD1013 technical specifications.
| Package/Case | M |
| Collector Base Voltage (VCBO) | 65V |
| Collector Emitter Breakdown Voltage | 35V |
| Gain | 10dB |
| Max Collector Current | 1A |
| Max Frequency | 150MHz |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 13W |
| Mount | Chassis Mount, Stud |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Transition Frequency | 150MHz |
| RoHS | Not CompliantNo |
No datasheet is available for this part.