The SD1127 is a TO-39-3 packaged NPN transistor with a collector base voltage rating of 36V and a maximum collector current of 640mA. It has a gain of 12dB and operates at frequencies up to 175MHz. The transistor is designed for through hole mounting and has a maximum power dissipation of 8W. It is not radiation hardened and is not RoHS compliant.
Microsemi SD1127 technical specifications.
| Package/Case | TO-39-3 |
| Collector Base Voltage (VCBO) | 36V |
| Collector Emitter Breakdown Voltage | 18V |
| Gain | 12dB |
| Lead Free | Lead Free |
| Max Collector Current | 640mA |
| Max Frequency | 175MHz |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 8W |
| Mount | Through Hole |
| Output Power | 8W |
| Packaging | Bulk |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Transition Frequency | 175MHz |
| RoHS | Not CompliantNo |
No datasheet is available for this part.