The SD1536-03 is a 65V NPN transistor with a maximum collector current of 10A. It features a gain of 8.4dB and a maximum operating temperature range of -65°C to 200°C. The device is packaged in a M-case and is suitable for lead-free applications. It can handle a maximum power dissipation of 292W and has an output power of 90W.
Sign in to ask questions about the Microsemi SD1536-03 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi SD1536-03 technical specifications.
| Package/Case | M |
| Collector Base Voltage (VCBO) | 65V |
| Collector Emitter Breakdown Voltage | 65V |
| Gain | 8.4dB |
| Lead Free | Lead Free |
| Max Collector Current | 10A |
| Max Frequency | 1.15GHz |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 292W |
| Mount | Chassis Mount, Surface Mount |
| Output Power | 90W |
| Packaging | Bulk |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Transition Frequency | 1.15GHz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi SD1536-03 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.