Sign in to ask questions about the Microsemi SD1536-08 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi SD1536-08 technical specifications.
| Package/Case | M |
| Collector Base Voltage (VCBO) | 65V |
| Collector Emitter Breakdown Voltage | 65V |
| Gain | 8.4dB |
| Max Collector Current | 10A |
| Max Frequency | 1.15GHz |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 292W |
| Mount | Chassis Mount, Screw |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Transition Frequency | 1.15GHz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi SD1536-08 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.