This diode features a single element configuration with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 35V and a maximum reverse current of 1.5mA. The diode is rated for a peak non-repetitive surge current of 600A and has a forward current of 30A. It is packaged in a DO-4 package and is available in bulk.
Microsemi SD41 technical specifications.
| Capacitance | 1.3nF |
| Package/Case | DO-4 |
| Current Rating | 30A |
| Element Configuration | Single |
| Forward Current | 30A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 35V |
| Max Reverse Current | 1.5mA |
| Mount | Stud |
| Output Current | 30A |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 600A |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | No |
| DC Rated Voltage | 35V |
| RoHS | Not CompliantNo |
No datasheet is available for this part.