The SG117AK-883B is a single-output adjustable linear regulator with a maximum output voltage of 37V and a minimum output voltage of 1.25V. It features a maximum output current of 1.5A and a maximum power dissipation of 20W. The device is packaged in a TO-3 case and is mounted through a hole. The operating temperature range is from -55°C to 125°C. The regulator is not RoHS compliant and is not radiation hardened.
Microsemi SG117AK-883B technical specifications.
| Accuracy | 1% |
| Package/Case | TO-3 |
| Min Current Limit | 1.5A |
| Max Input Voltage | 37V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.25V |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 1.25V |
| Package Quantity | 1 |
| Packaging | Tray |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| Reference Voltage | 1.262V |
| RoHS Compliant | No |
| Series | Military, MIL-STD-883 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi SG117AK-883B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
