
The SG117K-883B is a single-output adjustable voltage regulator with a maximum output voltage of 37V and a maximum output current of 1.5A. It operates over a temperature range of -55°C to 125°C and is available in a through-hole package. The device has a power supply rejection ratio of 80dB and is not radiation hardened. It is not RoHS compliant and is part of the military series, meeting MIL-STD-883 standards.
Microsemi SG117K-883B technical specifications.
| Accuracy | 1% |
| Min Current Limit | 1.5A |
| Max Input Voltage | 37V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.25V |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 1.25V |
| Package Quantity | 1 |
| Packaging | Tray |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| Reference Voltage | 1.3V |
| RoHS Compliant | No |
| Series | Military, MIL-STD-883 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi SG117K-883B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
