
The SG117K-JAN is a single regulator with a minimum current limit of 1.5A and an output voltage of 1.25V. It is packaged in a TO-3 case and is designed for through hole mounting. The device operates over a temperature range of -55°C to 150°C. It is not RoHS compliant.
Microsemi SG117K-JAN technical specifications.
| Package/Case | TO-3 |
| Min Current Limit | 1.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Voltage | 1.25V |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | Military, MIL-STD-883 |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi SG117K-JAN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
