The SG140-20L is a fixed voltage regulator with an output voltage of 20V and an accuracy of 2%. It is available in a CLCC-8 package and is suitable for surface mount applications. The device has a maximum input voltage of 35V and a quiescent current of 6mA. It operates over a temperature range of -55°C to 125°C.
Sign in to ask questions about the Microsemi SG140-20L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi SG140-20L technical specifications.
| Accuracy | 2% |
| Package/Case | CLCC |
| Max Input Voltage | 35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 20V |
| Packaging | Bulk |
| Polarity | Positive |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi SG140-20L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.