The SG140A-18IG is a fixed voltage regulator with an output voltage of 18V and an accuracy of 1.5%. It operates over a temperature range of -55°C to 125°C and has a quiescent current of 6mA. The device is available in a through-hole package and is not radiation hardened. It is not RoHS compliant.
Microsemi SG140A-18IG technical specifications.
| Accuracy | 1.5% |
| Max Input Voltage | 35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 18V |
| Packaging | Bulk |
| Polarity | Positive |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi SG140A-18IG to view detailed technical specifications.
No datasheet is available for this part.