Voltage Mode PWM Controller 17V 50mA 20-Pin CLLCC
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | Yes |
| RoHS Compliant | No |
| Topology | Push-Pull |
| RoHS | Not CompliantYes |