Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microsemi SG1526J-883B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | CDIP |
| Duty Cycle | 49% |
| Fall Time | 100ns |
| Lead Free | Contains Lead |
| Max Frequency | 350kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 35V |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Military, MIL-STD-883B |
| Topology | Push-Pull |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi SG1526J-883B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
