OP Amp Single GP 40V 8-Pin Metal Can
Checking distributor stock and pricing after the page loads.
| Package/Case | Metal |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 1MHz |
| Max Dual Supply Voltage | 40V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Voltage Gain | 113.98dB |
| RoHS | Not CompliantNo |