
The SG1548J-883B diode from Microsemi is a through-hole component packaged in CDIP. It operates within a temperature range of -55°C to 125°C and can withstand supply voltages between 4.5V and 35V. The device has a maximum supply current of 4.8mA and contains lead, making it non-RoHS compliant.
Microsemi SG1548J-883B technical specifications.
| Package/Case | CDIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 35V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Current | 4.8mA |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | Yes |
| RoHS Compliant | No |
| RoHS | Not CompliantYes |
No datasheet is available for this part.