IC Supervisor 1 Channel 8CERDIP
Microsemi SG1549Y-DESC technical specifications.
| Package/Case | CDIP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi SG1549Y-DESC to view detailed technical specifications.
No datasheet is available for this part.