The Microsemi SG1843J is a diode with a package type of CDIP and a mount type of through hole. It operates at a maximum supply voltage of 30V and can handle an output current of 200mA. The diode has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is not RoHS compliant and is designed for use in applications that require radiation hardening.
Microsemi SG1843J technical specifications.
| Package/Case | CDIP |
| Fall Time | 50ns |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Operating Supply Voltage | 30V |
| Output Current | 200mA |
| Packaging | Bulk |
| Radiation Hardening | Yes |
| RoHS Compliant | No |
| RoHS | Not CompliantYes |
No datasheet is available for this part.