The SG1843J-883B is a radiation-hardened Schottky diode from Microsemi, packaged in a CDIP case and available in bulk. It can operate at temperatures between -55°C and 125°C, and is capable of withstanding a maximum operating voltage of 30V. The diode can handle an output current of up to 200mA, with a maximum duty cycle of 100% and a fall time of 50ns.
Checking distributor stock and pricing after the page loads.
| Package/Case | CDIP |
| Fall Time | 50ns |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Operating Supply Voltage | 30V |
| Output Current | 200mA |
| Packaging | Bulk |
| Radiation Hardening | Yes |
| RoHS | Not CompliantYes |