Microsemi SG1843J-DESC technical specifications.
| Package/Case | SOIC |
| Clock Sync | No |
| Fall Time | 50ns |
| Max Duty Cycle | 95% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 30V |
| Output Configuration | Positive |
| Output Current | 200mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Series | Military, MIL-STD-883B |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi SG1843J-DESC to view detailed technical specifications.
No datasheet is available for this part.