Microsemi SG1843Y technical specifications.
| Package/Case | CDIP |
| Duty Cycle | 100% |
| Fall Time | 50ns |
| Lead Free | Contains Lead |
| Max Duty Cycle | 100% |
| Max Frequency | 500kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 30V |
| Output Current | 200mA |
| Package Quantity | 150 |
| Packaging | Bulk |
| Quiescent Current | 11mA |
| Radiation Hardening | Yes |
| RoHS Compliant | No |
| Series | Military, MIL-STD-883B |
| Topology | Flyback |
| RoHS | Not CompliantYes |
Download the complete datasheet for Microsemi SG1843Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
