
The SG1844Y-883B is a switching diode from Microsemi, packaged in a CDIP case and designed for through hole mounting. It operates within a temperature range of -55°C to 125°C and is capable of handling up to 200mA of output current at 30V. The device features a fall time of 50ns and a maximum duty cycle of 50%. It is not radiation hardened and is not RoHS compliant.
Microsemi SG1844Y-883B technical specifications.
| Package/Case | CDIP |
| Fall Time | 50ns |
| Max Duty Cycle | 50% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Operating Supply Voltage | 30V |
| Output Current | 200mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Military, MIL-STD-883B |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi SG1844Y-883B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
