
The SG1844Y-DESC thyristor from Microsemi is a through hole device with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum operating supply voltage of 30V and an output current of 200mA. The device is packaged in a CDIP package and is available in a rail or tube packaging format. The thyristor is not RoHS compliant and is part of the military series, meeting the MIL-STD-883B standard.
Microsemi SG1844Y-DESC technical specifications.
| Package/Case | CDIP |
| Max Duty Cycle | 50% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Operating Supply Voltage | 30V |
| Output Current | 200mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | Military, MIL-STD-883B |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi SG1844Y-DESC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
