Current Mode PWM Controller 5V 200mA 14-Pin CDIP Tube
Microsemi SG1845J-DESC technical specifications.
| Package/Case | CDIP |
| Duty Cycle | 50% |
| Fall Time | 50ns |
| Mount | Through Hole |
| Output Current | 200mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.