Microsemi SG1846J technical specifications.
| Package/Case | CDIP |
| Clock Sync | Yes |
| Fall Time | 50ns |
| Lead Free | Contains Lead |
| Max Frequency | 500kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 40V |
| Mount | Through Hole |
| Number of Output Phases | 1 |
| Number of Outputs | 2 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Package Quantity | 150 |
| Quiescent Current | 17mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Synchronous Rectifier | Yes |
| Topology | Push-Pull |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi SG1846J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
