Microsemi SG1846J-883B technical specifications.
| Package/Case | CDIP |
| Clock Sync | Yes |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Output Phases | 1 |
| Number of Outputs | 2 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Package Quantity | 200 |
| Packaging | Bulk |
| Series | Military, MIL-STD-883B |
| Synchronous Rectifier | Yes |
| Topology | Push-Pull |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi SG1846J-883B to view detailed technical specifications.
No datasheet is available for this part.