Current Mode PWM Controller 100mA 16-Pin CDIP
Checking distributor stock and pricing after the page loads.
| Package/Case | CDIP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Output Current | 100mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |