Current Mode PWM Controller 100mA 20-Pin CLCC
Checking distributor stock and pricing after the page loads.
| Package/Case | CLCC |
| Fall Time | 50ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Output Current | 100mA |
| Packaging | Bulk |
| Radiation Hardening | Yes |
| RoHS Compliant | No |
| RoHS | Not CompliantYes |