The SG1846L/883B is a surface mount diode from Microsemi with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a fall time of 50ns and an output current of 100mA. The diode is packaged in a CLCC package and is available in bulk packaging. The device is not RoHS compliant and is radiation hardened.
Checking distributor stock and pricing after the page loads.
| Package/Case | CLCC |
| Fall Time | 50ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Output Current | 100mA |
| Packaging | Bulk |
| Radiation Hardening | Yes |
| RoHS Compliant | No |
| RoHS | Not CompliantYes |