The SG1846L/DESC is a surface mount transistor from Microsemi with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It has a maximum supply voltage of 40V and an output current of 100mA. The device features a fall time of 50ns and is packaged in a CLCC. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | CLCC |
| Fall Time | 50ns |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 40V |
| Mount | Surface Mount |
| Output Current | 100mA |
| RoHS Compliant | No |
| Topology | Push-Pull |
| RoHS | Not Compliant |