The SG2526BDW is a lead free, push-pull amplifier from Microsemi. It operates over a temperature range of -25°C to 150°C and has a maximum frequency of 500kHz. The device is surface mount and has a quiescent current of 18mA. It is compliant with RoHS regulations and has a maximum duty cycle of 49%.
Checking distributor stock and pricing after the page loads.
| Lead Free | Lead Free |
| Max Duty Cycle | 49% |
| Max Frequency | 500kHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Quiescent Current | 18mA |
| RoHS Compliant | Yes |
| Topology | Push-Pull |
| RoHS | Compliant |