Trans Darlington NPN 95V 0.5A 18-Pin CDIP
Checking distributor stock and pricing after the page loads.
| Package/Case | CDIP |
| Collector Emitter Breakdown Voltage | 95V |
| Collector-emitter Voltage-Max | 1.6V |
| Lead Free | Contains Lead |
| Max Collector Current | 500mA |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | Yes |
| RoHS Compliant | No |
| RoHS | Not CompliantYes |