Trans Darlington NPN 95V 0.5A 18-Pin CDIP
Microsemi SG2824J/883B technical specifications.
| Package/Case | CDIP |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | Yes |
| RoHS Compliant | No |
| RoHS | Not CompliantYes |
No datasheet is available for this part.